| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-560-807 |
333-064-560-807
| Heilind Number: | EDA333-064-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in demanding environments. Designed for seamless integration, this connector offers a two-row configuration with 64 positions, allowing for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have for any PCB project.

