| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-560-808 |
333-064-560-808
| Heilind Number: | EDA333-064-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for precise and secure board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Its two rows of copper alloy contacts ensure reliable data and power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With 64 positions available, this connector offers ample connectivity options for your PCB projects. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in our connector for efficient and durable electronic connections.

