| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-064-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-064-560-812 |
333-064-560-812
| Heilind Number: | EDA333-064-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-064-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for secure PCB connectivity. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it facilitates seamless data transmission at a high amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 64 positions, offer versatility for various board-to-board applications. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.

