| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-521-202 |
333-066-521-202
| Heilind Number: | EDA333-066-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 66 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in industries. Explore our range of PCB connectors to find the perfect solution for your connectivity needs.

