| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-521-203 |
333-066-521-203
| Heilind Number: | EDA333-066-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of copper alloy contacts providing a total of 66 positions, it enables efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connection, making it an essential choice for any electronic setup.

