| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-521-208 |
333-066-521-208
| Heilind Number: | EDA333-066-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust amperage capacity of 3 A, it ensures reliable power delivery. Its dual-row configuration with 66 positions allows for efficient signal transmission, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit, meeting industry standards for performance. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly. Elevate your connectivity solutions with this high-quality Card Edge Connector.

