| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-521-808 |
333-066-521-808
| Heilind Number: | EDA333-066-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic devices. With a vibrant green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers reliable power transmission at a maximum amperage of 3A. Its 66 positions cater to versatile connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance and durability in various environments. Upgrade your PCB connections with this essential component, ideal for a range of applications in the electronics industry.

