| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-523-802 |
333-066-523-802
| Heilind Number: | EDA333-066-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a double-row design with 66 positions, offering ample space for seamless PCB connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both safety and reliability. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfectly suited for professional PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance in various environments. Upgrade your electronic setups with this essential connector for seamless and secure board-to-board connections.

