| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-523-808 |
333-066-523-808
| Heilind Number: | EDA333-066-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts offering a total of 66 positions, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries like telecommunications, automotive, and consumer electronics. Trust in its robust construction and superior performance for your connectivity needs.

