| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-524-212 |
333-066-524-212
| Heilind Number: | EDA333-066-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power distribution. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for various applications. The 2-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether for industrial machinery or consumer electronics, this straight-mount connector guarantees secure and efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.

