| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-540-202 |
333-066-540-202
| Heilind Number: | EDA333-066-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-540-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our reliable Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color for easy identification, this connector offers a dual-row configuration with 66 positions, ensuring robust and efficient connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates hassle-free installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various applications. Upgrade your electronic assemblies with this essential component for optimal signal transmission and connectivity.

