| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-540-212 |
333-066-540-212
| Heilind Number: | EDA333-066-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient board-to-board connection. Featuring 66 positions, it provides ample room for your components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with this essential connector for optimal signal transmission and power delivery.

