| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-540-803 |
333-066-540-803
| Heilind Number: | EDA333-066-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows of copper alloy contacts, it offers optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. With 66 positions, it provides ample room for multiple connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality to meet your connectivity needs seamlessly.

