| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-540-808 |
333-066-540-808
| Heilind Number: | EDA333-066-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. Designed for dual-row configurations, with a total of 66 positions, this connector ensures efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or consumer applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.

