| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-540-812 |
333-066-540-812
| Heilind Number: | EDA333-066-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, offering seamless integration. With 66 positions available, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your system with this essential component for seamless connectivity.

