| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-541-207 |
333-066-541-207
| Heilind Number: | EDA333-066-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission and power delivery. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and visual appeal. With two rows and a total of 66 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation facilitates easy installation on your PCB. Trust in this essential component for seamless board-to-board connections in your electronic designs.

