| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-541-807 |
333-066-541-807
| Heilind Number: | EDA333-066-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with 66 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. Boasting a .156-inch pitch and .2-inch row spacing, it allows for precise alignment during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

