| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-542-207 |
333-066-542-207
| Heilind Number: | EDA333-066-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board transitions. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With its two rows of high-quality Copper Alloy contacts, it ensures optimal signal transfer with a current rating of 3 A. Each of the 66 positions is strategically placed on a .156-inch pitch, allowing for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, even in challenging environments. Elevate your connectivity game with this essential component.

