| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-542-212 |
333-066-542-212
| Heilind Number: | EDA333-066-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. With a vibrant green color, it adds a pop of visual appeal while offering reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in operation. Featuring two rows with a total of 66 positions, it allows for efficient data transfer and power distribution. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Suitable for straight mount orientation, it streamlines installation processes. Operating effectively in a temperature range of -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connection solutions with this high-quality Card Edge Connector.

