| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-542-803 |
333-066-542-803
| Heilind Number: | EDA333-066-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers seamless integration. Supporting a total of 66 positions, it's perfect for intricate electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connectivity. Elevate your design game with this essential component.

