| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-542-812 |
333-066-542-812
| Heilind Number: | EDA333-066-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Featuring two rows of 66 positions each, this connector ensures reliable contact and efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and stability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're designing industrial equipment or consumer electronics, this green connector with a straight mount orientation is the perfect choice for your PCB assembly needs. Trust in its 3A amperage rating and high-quality construction for optimal performance. Elevate your connectivity solutions with this essential component.

