| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-544-808 |
333-066-544-808
| Heilind Number: | EDA333-066-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration onto your PCB. Boasting 66 positions and a straight mount orientation, it ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore its potential in our extensive range of PCB connectors.

