| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-555-802 |
333-066-555-802
| Heilind Number: | EDA333-066-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green color, this connector not only offers visual appeal but also boasts high durability with its UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contact material ensures reliable performance, while the double-row design with 66 positions allows for versatile interconnection possibilities. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB connectivity solutions with this essential component.

