| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-555-803 |
333-066-555-803
| Heilind Number: | EDA333-066-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green hue and robust UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and secure operation. With two rows of copper alloy contacts, it offers excellent conductivity and can accommodate up to 66 positions with a pitch of .156 inches. Whether you're working on industrial machinery or electronic devices, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Elevate your connectivity game with this essential component.

