| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-555-804 |
333-066-555-804
| Heilind Number: | EDA333-066-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, this connector stands out in any setup. With a robust amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Boasting two rows and 66 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and efficiency for your PCB connectivity needs.

