| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-556-207 |
333-066-556-207
| Heilind Number: | EDA333-066-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This green connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 66 positions cater to versatile application needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless and secure connections.

