| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-556-802 |
333-066-556-802
| Heilind Number: | EDA333-066-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees optimal performance even in demanding environments. Its two rows of copper alloy contacts ensure secure and efficient connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a total of 66 positions, it offers ample room for multiple connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup and experience superior connectivity like never before.

