| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-556-804 |
333-066-556-804
| Heilind Number: | EDA333-066-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of Copper Alloy contacts, it ensures secure and efficient power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate up to 66 positions, offering ample connection possibilities. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.

