| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-556-808 |
333-066-556-808
| Heilind Number: | EDA333-066-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB with our Card Edge Connector. Designed for efficiency and durability, this green connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for safety. With two rows and 66 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Elevate your PCB assembly process with this essential connector.

