| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-558-202 |
333-066-558-202
| Heilind Number: | EDA333-066-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for maximum efficiency, this connector features two rows of 66 positions each, ensuring optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh industrial environments. The copper alloy contact material guarantees low resistance and efficient power transmission, while the green housing adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. Its right-angle mount orientation is ideal for space-saving layouts, and with an amperage rating of 3A, it can handle high-power applications with ease. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for all your board-to-board PCB interconnect needs. Trust in its quality and durability to keep your systems running smoothly.

