| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-558-804 |
333-066-558-804
| Heilind Number: | EDA333-066-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Featuring a vibrant green color, this connector boasts a robust design with a high amperage tolerance of 3A, making it ideal for demanding industrial applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch spacing, it ensures reliable and efficient connections. Supporting up to 66 positions, it offers ample room for complex circuitry. Its right-angle mount orientation provides flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your setup with this essential connector for seamless and robust board-to-board connections.

