| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-558-808 |
333-066-558-808
| Heilind Number: | EDA333-066-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it ensures reliable operation in various environments. With two rows of 66 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation makes it suitable for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

