| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-559-212 |
333-066-559-212
| Heilind Number: | EDA333-066-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector is a reliable component for ensuring seamless data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it offers robust construction for lasting use. Featuring two rows and 66 positions, it provides ample connectivity options for your PCB boards. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard board layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient and safe operation even in demanding conditions. Upgrade your devices with this essential connector for superior connectivity performance.

