| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-559-808 |
333-066-559-808
| Heilind Number: | EDA333-066-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a double-row configuration and a total of 66 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your PCB assembly needs. Trust in the quality and durability of this essential component for your electronic projects.

