| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-559-812 |
333-066-559-812
| Heilind Number: | EDA333-066-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it offers reliable performance in a variety of applications. With a high amperage rating of 3 A, copper alloy contact material, and 66 positions spread across two rows, it ensures secure and efficient connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.

