| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-560-201 |
333-066-560-201
| Heilind Number: | EDA333-066-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a contact rating of 3 A and features durable Copper Alloy contacts. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a pitch of .156 inches and two rows of 66 positions each, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance. Its straight mount orientation and vibrant green color make it easy to identify and install, while the compact design and precise row spacing of .2 inches optimize space utilization on your board. Upgrade your connectivity solutions with this essential component, a perfect fit for various applications in the electronics industry.

