| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-520-201 |
333-068-520-201
| Heilind Number: | EDA333-068-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector, crafted from UL 94V-0 Thermoplastic Polyester housing material, ensures both durability and safety in your electronic setups. With an amperage rating of 3A, it reliably powers your circuits while maintaining optimal performance. Featuring two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, it offers a total of 68 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential connector, designed to meet your connectivity needs with precision.

