333-068-520-208

Heilind Number:EDA333-068-520-208
Manufacturer:EDAC
Manufacturer Number:333-068-520-208
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-068-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-068-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 68 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our connector for robust and dependable connections in your electronic systems.