| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-520-803 |
333-068-520-803
| Heilind Number: | EDA333-068-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Engineered for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With two rows of high-quality Copper Alloy contacts, it offers a total of 68 positions for secure and efficient data transfer. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient PCB assembly. Rated for an extensive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential choice for your connectivity needs. Elevate the performance of your devices with this versatile and robust component.

