| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-520-807 |
333-068-520-807
| Heilind Number: | EDA333-068-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any environment. With two rows of copper alloy contacts, it offers seamless power transmission with a maximum amperage of 3A. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 68 positions cater to a variety of connection requirements. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding conditions. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.

