| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-521-201 |
333-068-521-201
| Heilind Number: | EDA333-068-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two-row configuration, with 68 positions in total, offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component.

