| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-521-804 |
333-068-521-804
| Heilind Number: | EDA333-068-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only ensures easy identification but also adds a touch of aesthetic appeal. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its copper alloy contact material and dual-row design with a total of 68 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Perfect for board-to-board applications, it allows for straight mounting orientation, facilitating hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial and commercial projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

