| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-521-812 |
333-068-521-812
| Heilind Number: | EDA333-068-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 68 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery and secure connectivity. Elevate your PCB assembly with this high-quality Card Edge Connector.

