| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-523-802 |
333-068-523-802
| Heilind Number: | EDA333-068-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for optimal performance in PCB setups. Featuring a vibrant green color, it not only offers functionality but also adds a touch of visual appeal. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 68 positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this essential component.

