| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-523-804 |
333-068-523-804
| Heilind Number: | EDA333-068-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers reliable connectivity for up to 68 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component for efficient data transmission and power distribution.

