| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-524-207 |
333-068-524-207
| Heilind Number: | EDA333-068-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the 68 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic systems with this essential component, meeting the highest standards of quality and performance.

