| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-524-212 |
333-068-524-212
| Heilind Number: | EDA333-068-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material crafted from high-quality Copper Alloy, it ensures reliable power transmission up to 3A. Its dual-row configuration, with 68 positions and a pitch of .156 inches, offers versatile connectivity options for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability even in harsh environments. Perfect for a wide range of applications, it is a must-have for any project requiring secure and efficient PCB connections.

