| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-524-804 |
333-068-524-804
| Heilind Number: | EDA333-068-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of robust Copper Alloy, it ensures reliable power transmission, while its two rows and 68 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic systems with this essential component, perfect for demanding applications in industries like telecommunications, aerospace, and automotive.

