| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-201 |
333-068-540-201
| Heilind Number: | EDA333-068-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration within electronic devices. With a sleek and durable green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and safety compliance. Its 68 positions, spread across 2 rows, offer ample space for multiple connections, while the copper alloy contact material guarantees optimal conductivity. Designed for efficiency, it features a .156-inch pitch and .2-inch row spacing, facilitating easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Trust in its 3A amperage and straight mount orientation for reliable performance in your electronic applications. Elevate your connectivity solutions with this essential connector, a cornerstone in the world of PCB integration.

