| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-540-203 |
333-068-540-203
| Heilind Number: | EDA333-068-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Boasting two rows of 68 copper alloy contacts, it facilitates high-speed data transfer with a low pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Upgrade your system with this essential connector for optimal performance.

